
Hex Schmitt-Triggered Inverters, CMOS technology, featuring 6 independent inverter circuits. Operates with a supply voltage range of 1.5V to 5.5V, ideal for 5V systems. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 14-SOIC with gold contact plating, suitable for surface mounting. Operating temperature range from -55°C to 125°C, with a propagation delay of 10.5ns.
Texas Instruments CD74AC14M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC14M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
