
8-input multiplexer, featuring 8 input lines and 1 output line, operates with a single supply voltage ranging from 1.5V to 5.5V. This logic IC offers a bandwidth of 100MHz and a propagation delay of 14.9ns. Designed for through-hole mounting, it comes in a 16-PDIP package with gold contact plating. The component supports high and low level output currents of 24mA and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74AC151E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC151E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
