
8-input, 1-output multiplexer IC featuring a 100MHz bandwidth and 245ns propagation delay. This surface-mount device operates with a single supply voltage ranging from 1.5V to 5.5V, offering high and low level output currents of 24mA. Packaged in a 16-SOIC with gold contact plating, it supports an operating temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74AC151M96 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 1.15W |
| Propagation Delay | 245ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC151M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
