
Dual 4-input multiplexer IC featuring 2 independent 4-to-1 multiplexer circuits. Operates with a single supply voltage range of 1.5V to 5.5V, supporting a maximum bandwidth of 100MHz. Offers a high level output current of 24mA and a low level output current of 24mA. Housed in a 16-pin DIP package with gold contact plating, suitable for through-hole mounting. This RoHS compliant component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74AC153E technical specifications.
| Bandwidth | 100MHz |
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Propagation Delay | 18.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC153E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.