CMOS multiplexer, 8-input, 1-element, 4-bit, 2-channel configuration. Features 100MHz bandwidth and 18.2ns propagation delay. Operates with a supply voltage range of 1.5V to 5.5V, supporting high and low level output currents of 24mA. Packaged in a 16-pin PDIP with gold contact plating, suitable for through-hole mounting. This RoHS compliant component operates from -55°C to 125°C.
Texas Instruments CD74AC153EE4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC153EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.