CMOS multiplexer, featuring 2 independent 8-input, 4-bit multiplexer circuits. Offers a 100MHz bandwidth and 18.2ns propagation delay. Operates with a supply voltage range of 1.5V to 5.5V, supporting a high level output current of 24mA and low level output current of 24mA. Packaged in a 16-pin SOIC surface mount configuration with gold contact plating. Suitable for applications requiring efficient signal selection and routing.
Texas Instruments CD74AC153M technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Propagation Delay | 18.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC153M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
