Dual 4-line to 1-line multiplexer, featuring true output and a SOIC package for surface mounting. Operates with a single supply voltage ranging from 1.5V to 5.5V, supporting a wide temperature range of -55°C to 125°C. Delivers 24mA high and low level output current with a propagation delay of 18.2ns. This RoHS compliant component offers two independent 4-bit multiplexer circuits.
Texas Instruments CD74AC153ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC153ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
