Quad 2-input non-inverting multiplexer featuring 4 independent channels, each with 2 input lines. Operates with a single supply voltage ranging from 1.5V to 5.5V, supporting a bandwidth of 100MHz and a propagation delay of 8.5ns. Offers a high-level output current of 24mA and a low-level output current of 24mA. Packaged in a 16-SOIC surface-mount case with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74AC157M96 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC157M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
