
Quad 2-to-1 line multiplexer, featuring true output. This surface mount SOIC package integrates four independent 2-input multiplexers, each with a single output. Operates with a single supply voltage ranging from 1.5V to 5.5V, supporting high and low level output currents of 24mA. Offers a propagation delay of 8.5ns and functions across an operating temperature range of -55°C to 125°C. RoHS compliant and lead-containing.
Texas Instruments CD74AC157M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC157M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.