
8-bit serial-in/parallel-out shift register utilizing CMOS technology. Features 8 parallel outputs and 2 serial inputs, operating unidirectionally. With a propagation delay of 12.5ns, it supports supply voltages from 1.5V to 5.5V and operates across a temperature range of -55°C to 125°C. Packaged in a 14-pin PDIP with gold contact plating, this RoHS compliant component is designed for through-hole mounting.
Texas Instruments CD74AC164E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 4.57mm |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 174ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC164E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
