Hex D-Type Flip-Flops with Reset, a 74AC series CMOS logic IC, features six D-type flip-flops with non-inverting, single-ended inputs and outputs. Operating at a maximum frequency of 95MHz, this component offers a propagation delay of 169ns and a turn-on delay time of 3.4ns. It supports a wide supply voltage range from 1.5V to 5.5V and can deliver 24mA of low-level output current and -24mA of high-level output current. Designed for through-hole mounting in a PDIP package, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74AC174EE4 technical specifications.
Download the complete datasheet for Texas Instruments CD74AC174EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.