
Quad D-Type Flip-Flops, featuring positive edge clock triggering and non-inverting logic, operate with a 100MHz frequency. This CMOS technology component supports a supply voltage range of 1.5V to 5.5V and offers output currents of 24mA. Designed for surface mounting in a 16-SOIC package, it functions across an extended temperature range of -55°C to 125°C. Propagation delay is 12.2ns, with a turn-on delay of 17.1ns.
Texas Instruments CD74AC175M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.2ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 17.1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC175M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
