
CMOS 3-line to 8-line non-inverting decoder/demultiplexer for surface mount applications. Features 8 output lines, 3 input lines, and a single independent circuit. Operates with a supply voltage range of 1.5V to 5.5V, offering a bandwidth of 100MHz and a propagation delay of 15ns. Packaged in a 16-SOIC with gold contact plating, this RoHS compliant component is suitable for temperatures from -55°C to 125°C.
Texas Instruments CD74AC238M96G4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 208ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC238M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
