
Octal Inverting Buffer/Line Driver featuring 3-state outputs, designed with CMOS technology. This component offers 8 bits of buffering and inversion across 8 output lines, with 4 inputs controlling 2 distinct circuits. Operating within a voltage range of 1.5V to 5.5V, it provides a high level output current of -24mA and a low level output current of 24mA. The device is housed in a 20-PDIP package with gold contact plating, suitable for through-hole mounting, and operates across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74AC240EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 136ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC240EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
