
Octal non-inverting buffer/line driver featuring 3-state outputs. This CMOS logic IC operates with a supply voltage range of 1.5V to 5.5V and offers 8 channels with 8 input and 8 output lines. Key specifications include a propagation delay of 7.5ns, high level output current of -24mA, and low level output current of 24mA. The component is designed for surface mounting in a 20-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74AC244M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 136ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC244M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
