
8-channel, 3-state buffer/driver IC featuring dual 4-bit elements. This CMOS logic component operates with a supply voltage range of 1.5V to 5.5V, offering output currents of 24mA (low level) and -24mA (high level). Designed for surface mounting in a 20-pin SOIC package, it boasts a maximum operating temperature of 85°C and a minimum of -40°C. The device supports non-inverting logic with a propagation delay of 93ns.
Texas Instruments CD74AC244M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 93ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 136ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC244M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
