
Octal non-inverting bus transceiver, CMOS technology, featuring 8 bidirectional channels with 3-state outputs. Operates with a supply voltage range of 1.5V to 5.5V, offering a high level output current of -24mA and a low level output current of 24mA. This through-hole mounted component is housed in a 20-PDIP package, suitable for operation across a wide temperature range from -55°C to 125°C. Propagation delay is 175ns with a turn-on delay time of 106ns. RoHS compliant and lead-free.
Texas Instruments CD74AC245E technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 106ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC245E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
