
Octal non-inverting bus transceiver featuring 8-bit bidirectional data flow with 3-state outputs. Operates with a supply voltage range of 1.5V to 5.5V and a wide temperature range from -55°C to 125°C. This CMOS technology component offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-PDIP with gold contact plating, it supports through-hole mounting and is RoHS compliant.
Texas Instruments CD74AC245EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 106ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC245EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
