
The CD74AC251ME4 is a single-supply, 8-channel multiplexer with a single output. It operates over a temperature range of -55°C to 125°C and is available in a 16-pin SOIC package. The device has a propagation delay of 14.9ns and is RoHS compliant. It is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments CD74AC251ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 14.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC251ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
