
4-bit binary full adder IC, featuring a single element and 16-pin SOIC package with gold contact plating. Operates from 1.5V to 5.5V supply voltage, with a maximum operating temperature of 125°C. Offers 24mA high and low level output current, 18.2ns propagation delay, and 8uA quiescent current. This CMOS technology component is surface mountable, lead-free, and RoHS compliant.
Texas Instruments CD74AC283ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 228ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC283ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.