8-bit bidirectional parallel in/parallel out shift register, CMOS technology, 3-state output. Features a wide operating supply voltage range of 1.5V to 5.5V, with a typical 5V operation. Offers a propagation delay of 12.9ns and a turn-on delay time of 186ns. Packaged in a 20-pin SOIC surface mount package, supplied on tape and reel. Operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74AC299M96E4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 186ns |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC299M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.