
8-bit universal shift/storage register featuring bidirectional data flow and common parallel I/O. Operates with a 1.5V to 5.5V supply voltage and a maximum frequency of 90MHz. This CMOS technology component offers 3-state outputs and a propagation delay of 186ns. Packaged in a 20-pin SOIC with gold contact plating, it supports surface mounting and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74AC323M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 90MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 186ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC323M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
