
8-bit bidirectional parallel in/parallel out shift register, featuring CMOS technology and a 74AC series designation. Operates with a supply voltage range of 1.5V to 5.5V, with a typical 5V operating voltage. Offers 10 input and 10 output lines, with a 3-state output type. Housed in a 20-pin SOIC package for surface mounting, with a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is 12.9ns.
Texas Instruments CD74AC323MG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 186ns |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC323MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
