
Quad 2-input OR gate IC featuring CMOS technology. Operates with a supply voltage range of 1.5V to 5.5V and offers a propagation delay of 9.5ns. This through-hole component supports a wide temperature range from -55°C to 125°C, with output currents of 24mA (low) and -24mA (high). Packaged in PDIP with gold contact plating, it is lead-free and RoHS compliant.
Texas Instruments CD74AC32EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC32EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
