
Quad 2-Input OR Gates IC, CMOS technology, operating from 1.5V to 5.5V. Features 4 independent OR gates, each with 2 inputs and 1 output. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 14-SOIC surface mount case with gold contact plating, suitable for operation between -55°C and 125°C. Propagation delay is 9.5ns, with a quiescent current of 4uA. RoHS compliant and lead-free.
Texas Instruments CD74AC32M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC32M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
