
Octal transparent latch with 3-state outputs, featuring 8 independent D-type latches. This CMOS logic IC operates with a supply voltage range of 1.5V to 5.5V and offers a high-level output current of -24mA and a low-level output current of 24mA. Designed for surface mounting, it comes in a 20-SOIC package and operates across a temperature range of -55°C to 125°C. Key specifications include an 8.5ns propagation delay and a 3ns turn-on delay time.
Texas Instruments CD74AC373M96 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC373M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
