
Octal D-Type Flip-Flop with 3-State Outputs, 8-bit CMOS logic IC featuring positive edge clock triggering. Operates with a maximum frequency of 125MHz and a propagation delay of 10.8ns. Supports a wide supply voltage range from 1.5V to 5.5V, with output currents of 24mA (low) and -24mA (high). Packaged in a 20-pin PDIP for through-hole mounting, with gold contact plating and RoHS compliance. Extended operating temperature range from -55°C to 125°C.
Texas Instruments CD74AC374E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC374E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.