
Octal D-Type Flip-Flop with 3-State Outputs, featuring 8 bits and positive edge clock triggering. This CMOS logic IC operates with a maximum frequency of 110MHz and a propagation delay of 181ns. It supports a supply voltage range of 1.5V to 5.5V and offers output currents of 24mA (low) and -24mA (high). Packaged in a 20-SOIC for surface mounting, this RoHS compliant component is designed for operation between -55°C and 125°C.
Texas Instruments CD74AC374M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 110MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 181ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC374M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
