
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. This CMOS integrated circuit operates with a supply voltage range of 1.5V to 5.5V and supports a wide temperature range from -55°C to 125°C. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 98ns. Designed for surface mounting, this component is available in a 20-SOIC package with gold contact plating and is lead-free and RoHS compliant.
Texas Instruments CD74AC541MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 98ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC541MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
