
8-bit buffer/line driver, CMOS technology, 3-state output, non-inverting logic. Features 8 input and 8 output lines with a maximum operating temperature of 125°C and a minimum of -55°C. Operates with a supply voltage range of 1.5V to 5.5V, offering high and low level output currents of -24mA and 24mA respectively. Packaged in a 20-pin SSOP for surface mounting.
Texas Instruments CD74AC541SM96E4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 98ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC541SM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
