
8-bit, 3-state, inverting D-type latch driver with CMOS technology. Features a 1.5V to 5.5V supply voltage range, operating temperature from -55°C to 125°C, and a propagation delay of 10.5ns. Offers 32mA low-level output current and -24mA high-level output current. Through-hole mounted in a 20-pin PDIP package, this RoHS compliant component is ideal for logic applications.
Texas Instruments CD74AC563E technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC563E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
