The CD74AC563EE4 is an 8-channel D-Type latch from Texas Instruments. It operates over a supply voltage range of 1.5V to 5.5V and can handle high and low level output currents of 24mA and 32mA, respectively. The device is packaged in a PDIP package and is mounted through a hole. It is rated for operation over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Texas Instruments CD74AC563EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 340 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC563EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
