
8-bit, 3-state, transparent D-type latch IC featuring CMOS technology. Operates with a supply voltage range of 1.5V to 5.5V and a maximum supply current of 8µA. Offers 8 non-inverting input lines and 8 output lines with a high-level output current of -24mA and low-level output current of 24mA. Packaged in a 20-pin PDIP with gold contact plating, suitable for through-hole mounting. Supports an operating temperature range of -55°C to 125°C with a propagation delay of 8.5ns.
Texas Instruments CD74AC573E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC573E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
