
8-bit D-type flip-flop with true output, operating at up to 125MHz. This CMOS logic IC features a positive edge clock trigger and 3-state outputs with a high-level output current of -24mA and low-level output current of 24mA. Designed for through-hole mounting in a 20-pin PDIP package, it operates from a 2V to 6V supply voltage and boasts a propagation delay of 135ns. RoHS compliant and suitable for a wide temperature range from -55°C to 125°C.
Texas Instruments CD74AC574EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 135ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC574EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
