
8-bit D-type flip-flop driver, featuring true outputs and 3-state capability. Operates on a 2V to 6V supply voltage with a maximum frequency of 125MHz. This surface mount component offers a propagation delay of 135ns and a turn-on delay time of 2.7ns. It supports a high-level output current of -24mA and a low-level output current of 24mA. Designed with CMOS technology, it functions across an operating temperature range of -55°C to 125°C.
Texas Instruments CD74AC574ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 135ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC574ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
