
8-bit bidirectional bus transceiver IC featuring 3-state, non-inverting outputs. Operates with a supply voltage range of 1.5V to 5.5V and supports a wide temperature range from -55°C to 125°C. Delivers 24mA high and low level output current, with a maximum power dissipation of 500mW. Packaged in a 20-pin PDIP for through-hole mounting, this CMOS technology component offers a propagation delay of 120ns.
Texas Instruments CD74AC623EE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 168ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC623EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
