
Octal non-inverting bus transceiver featuring 3-state outputs. This bidirectional, 8-bit logic IC operates from a 1.5V to 5.5V supply, offering a maximum power dissipation of 400mW. It provides 24mA of low-level output current and -24mA of high-level output current, with a propagation delay of 120ns. Packaged in a 20-SOIC with gold contact plating, this surface-mount component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74AC623M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Termination | SMD/SMT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC623M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.