
The CD74AC623M96E4 is an 8-channel inverting transceiver with 3-STATE output, suitable for use in applications with supply voltages between 1.5V and 5.5V. It features a propagation delay of 120ns and can handle a maximum power dissipation of 400mW. The device is packaged in a 20-pin SOIC package and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Texas Instruments CD74AC623M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC623M96E4 to view detailed technical specifications.
No datasheet is available for this part.
