
8-bit bidirectional bus transceiver, surface mount, 20-pin SOIC package. Features 3-state outputs with 24mA high and low level output current. Operates from 1.5V to 5.5V supply voltage, with a maximum power dissipation of 400mW. Offers a propagation delay of 120ns and a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is designed for logic applications.
Texas Instruments CD74AC623ME4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC623ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
