
Texas Instruments CD74AC623NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC623NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
