
Dual positive-edge-triggered D-type flip-flops, featuring independent set and reset controls, operate with a maximum frequency of 110MHz. This CMOS logic IC offers a 1.5V to 5.5V supply voltage range and supports a high level output current of -24mA and low level output current of 24mA. Packaged in a 14-SOIC for surface mounting, it boasts a propagation delay of 10ns and an operating temperature range from -55°C to 125°C. RoHS compliant and lead-free, this component is designed for reliable digital signal processing.
Texas Instruments CD74AC74M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC74M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
