Quad 2-input XOR gate IC featuring CMOS technology and a PDIP package. Operates with a supply voltage range of 1.5V to 5.5V, offering a propagation delay of 10.8ns. Supports high and low level output currents of -24mA and 24mA respectively, with a quiescent current of 4uA. This RoHS compliant component is designed for through-hole mounting and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74AC86EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC86EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.