
Quad 2-Input Exclusive-OR Gates, CMOS technology, operating from 1.5V to 5.5V supply. Features 4 independent XOR gates, each with 2 inputs and 1 output. Offers a maximum output current of 24mA, with low quiescent current of 4uA. Packaged in a 14-SOIC surface mount case, with propagation delay of 10.8ns and turn-on delay of 9.8ns. Operates across a wide temperature range of -55°C to 125°C, and is RoHS compliant.
Texas Instruments CD74AC86M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC86M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
