
Quad 2-Input NOR Gate IC featuring CMOS technology. This integrated circuit offers four independent NOR gates, each with two inputs and one output. It operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -55°C to 125°C. The component is housed in a 14-PDIP package with gold contact plating and is designed for through-hole mounting. Key electrical characteristics include a low quiescent current of 4µA and output currents of ±24mA.
Texas Instruments CD74ACT02E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.1ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
