CMOS NOR Gate IC, featuring 4 independent 2-input NOR gates. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 24mA output current. Designed for high-speed applications, it boasts a 12.2ns propagation delay and operates across a wide temperature range of -55°C to 125°C. The SOIC package with gold contact plating ensures reliable performance and is supplied on tape and reel.
Texas Instruments CD74ACT02M96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT02M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
