
Surface mount quad 2-input positive NOR gate IC featuring CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers an output current of 24mA (24mA low, -24mA high). This integrated circuit contains four independent NOR gates, each with two input lines and one output line, and boasts a propagation delay of 12.2ns. Designed for operation across a wide temperature range from -55°C to 125°C, it is RoHS compliant.
Texas Instruments CD74ACT02ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT02ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
