Surface mount hex inverter gate IC featuring CMOS technology and a 74ACT series designation. Offers six independent 1-input inverter circuits with a maximum operating temperature of 125°C and a minimum of -55°C. Operates at a supply voltage of 5V, with a range of 4.5V to 5.5V, and provides an output current of 24mA. Features a propagation delay of 9.3ns and is supplied in a 14-pin SOIC package on tape and reel.
Texas Instruments CD74ACT04M96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT04M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
