
Six-channel CMOS inverter with open-drain outputs, operating from 4.5V to 5.5V. Features TTL-compatible CMOS inputs and a maximum output current of 24mA. This surface-mount device is packaged in a 14-SOIC with gold contact plating and a propagation delay of 10.8ns. Suitable for applications requiring inverting logic functions within a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT05M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT05M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
