Quad 2-input AND gate IC, featuring CMOS technology and a 74ACT series designation. This surface-mount component operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 12.9ns. The device is packaged in a 14-SOIC with gold contact plating, suitable for operation between -55°C and 125°C, and is RoHS compliant.
Texas Instruments CD74ACT08M96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT08M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.