
8-bit, 3-to-8 decoder/demultiplexer IC with inverting outputs. Features a single independent circuit, CMOS technology, and a 5V operating supply voltage (4.5V to 5.5V range). Offers 24mA high and low level output current, with an 11ns propagation delay. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component operates from -55°C to 125°C.
Texas Instruments CD74ACT138EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT138EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
